Similar
Similar

Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 20 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546310-0 | TE Connectivity AMP Connectors | 4.888 | A111917-ND | 14,13000 € | Similar |
| 562200100 | Curtis Industries | 0 | 364-562200100-ND | 13,00995 € | Similar |


