
Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Base Product Number |


