0382190191 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.395
Unit Price: 3,39000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 2,35850 €

Similar


Curtis Industries
In Stock: 0
Unit Price: 4,17600 €
Image for 0382190191 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0382190191

DigiKey Part Number
0382190191-ND
Manufacturer
Manufacturer Product Number
0382190191
Description
CONN BARRIER STRIP 2CIRC 0.563"
Customer Reference
Detailed Description
2 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-18 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
2
Terminal Screw Material
Brass
Number of Wire Entries
4
Mounting Type
Chassis, Panel
Pitch
0.563" (14.30mm)
Operating Temperature
150°C
Number of Rows
2
Material - Insulation
Phenol Formaldehyde (Phenolic)
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1546310-2TE Connectivity AMP Connectors1.395A112365-ND3,39000 €Similar
562201020Curtis Industries0364-562201020-ND2,35850 €Similar
562503020Curtis Industries0364-562503020-ND4,17600 €Similar
Obsolete
This product is no longer manufactured. View Substitutes