
0382190108 | |
|---|---|
DigiKey Part Number | 0382190108-ND |
Manufacturer | |
Manufacturer Product Number | 0382190108 |
Description | CONN BARRIER STRIP 6CIRC 0.563" |
Customer Reference | |
Detailed Description | 6 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Category | Wire Gauge 10-18 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Brass |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |


