
0382190082 | |
|---|---|
DigiKey Part Number | 0382190082-ND |
Manufacturer | |
Manufacturer Product Number | 0382190082 |
Description | CONN BARRIER STRIP 4CIRC 0.563" |
Customer Reference | |
Detailed Description | 4 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange, Positions Stamped |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc, Chromate |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 10-18 AWG |


