
0382190081 | |
|---|---|
DigiKey Part Number | 0382190081-ND |
Manufacturer | |
Manufacturer Product Number | 0382190081 |
Description | CONN BARRIER STRIP 4CIRC 0.563" |
Customer Reference | |
Detailed Description | 4 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Category | Wire Gauge 10-18 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546310-4 | TE Connectivity AMP Connectors | 6.140 | 1546310-4-ND | 4,99000 € | Similar |
| 562200040 | Curtis Industries | 0 | 364-562200040-ND | 5,69945 € | Similar |
| 562201040 | Curtis Industries | 0 | 364-562201040-ND | 4,47390 € | Similar |
| 562503040 | Curtis Industries | 0 | 364-562503040-ND | 6,86045 € | Similar |


