0382111203 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,87715 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 4,01940 €
Image for 0382111203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0382111203

DigiKey Part Number
0382111203-ND
Manufacturer
Manufacturer Product Number
0382111203
Description
CONN BARRIER STRIP 3CIRC 0.563"
Customer Reference
Detailed Description
3 Circuit 0.563" (14.30mm) Barrier Block Connector Solder Tabs
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-18 AWG
Manufacturer
Molex
Top Termination
Solder Tabs
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
3
Terminal Screw Material
Brass
Number of Wire Entries
6
Mounting Type
Chassis, Panel
Pitch
0.563" (14.30mm)
Operating Temperature
150°C
Number of Rows
2
Material - Insulation
Phenol Formaldehyde (Phenolic)
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1546310-3TE Connectivity AMP Connectors0A112366-ND1,87715 €Similar
562302030Curtis Industries0364-562302030-ND4,01940 €Similar
Obsolete
This product is no longer manufactured. View Substitutes