Similar
Similar

0382110214 | |
|---|---|
DigiKey Part Number | 0382110214-ND |
Manufacturer | |
Manufacturer Product Number | 0382110214 |
Description | CONN BARRIER STRP 14CIRC 0.563" |
Customer Reference | |
Detailed Description | 14 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 14 | Terminal Screw Finish Nickel |
Number of Wire Entries 28 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 10-18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546310-4 | TE Connectivity AMP Connectors | 0 | 1-1546310-4-ND | 9,85053 € | Similar |
| 562302140 | Curtis Industries | 0 | 364-562302140-ND | 16,74015 € | Similar |

