
0382110206 | |
|---|---|
DigiKey Part Number | 0382110206-ND |
Manufacturer | |
Manufacturer Product Number | 0382110206 |
Description | CONN BARRIER STRIP 6CIRC 0.563" |
Customer Reference | |
Detailed Description | 6 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |


