0382110111 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 13,58580 €

Similar


Curtis Industries
In Stock: 0
Unit Price: 13,79525 €
Image for 0382110111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0382110111

DigiKey Part Number
0382110111-ND
Manufacturer
Manufacturer Product Number
0382110111
Description
CONN BARRIER STRP 11CIRC 0.563"
Customer Reference
Detailed Description
11 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
11
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
22
Mounting Type
Chassis, Panel
Pitch
0.563" (14.30mm)
Operating Temperature
150°C
Number of Rows
2
Material - Insulation
Phenol Formaldehyde (Phenolic)
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
10-18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
562200110Curtis Industries0364-562200110-ND13,58580 €Similar
562201110Curtis Industries0364-562201110-ND13,79525 €Similar
Obsolete
This product is no longer manufactured. View Substitutes