Similar
Similar

0382110106 | |
|---|---|
DigiKey Part Number | 900-0382110106-ND |
Manufacturer | |
Manufacturer Product Number | 0382110106 |
Description | CONN BARRIER STRIP 6CIRC 0.563" |
Customer Reference | |
Detailed Description | 6 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 10-18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546310-6 | TE Connectivity AMP Connectors | 1.160 | 1546310-6-ND | 7,09000 € | Similar |
| 562200060 | Curtis Industries | 0 | 364-562200060-ND | 7,93160 € | Similar |
| 562201060 | Curtis Industries | 0 | 364-562201060-ND | 6,63585 € | Similar |
| 6-142 | Cinch Connectivity Solutions | 2.279 | CBB306-ND | 20,57000 € | Similar |




