0382110104 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 6.170
Unit Price: 4,95000 €
Datasheet

Similar


Cinch Connectivity Solutions
In Stock: 458
Unit Price: 14,77000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 5,65420 €

Similar


Curtis Industries
In Stock: 0
Unit Price: 4,43840 €
4 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0382110104

DigiKey Part Number
900-0382110104-ND
Manufacturer
Manufacturer Product Number
0382110104
Description
CONN BARRIER STRIP 4CIRC 0.563"
Customer Reference
Detailed Description
4 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
4
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
8
Mounting Type
Chassis, Panel
Pitch
0.563" (14.30mm)
Operating Temperature
150°C
Number of Rows
2
Material - Insulation
Phenol Formaldehyde (Phenolic)
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
10-18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1546310-4TE Connectivity AMP Connectors6.1701546310-4-ND4,95000 €Similar
4-142Cinch Connectivity Solutions458CBB304-ND14,77000 €Similar
562200040Curtis Industries0364-562200040-ND5,65420 €Similar
562201040Curtis Industries0364-562201040-ND4,43840 €Similar
Obsolete
This product is no longer manufactured. View Substitutes