
0382110101 | |
|---|---|
DigiKey Part Number | 0382110101-ND |
Manufacturer | |
Manufacturer Product Number | 0382110101 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 1 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 2 | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 150°C |
Current Rating (Amps) 30A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
Wire Gauge 10-18 AWG | Base Product Number |

