Similar

0382101217 | |
|---|---|
DigiKey Part Number | 0382101217-ND |
Manufacturer | |
Manufacturer Product Number | 0382101217 |
Description | CONN BARRIER STRP 17CIRC 0.563" |
Customer Reference | |
Detailed Description | 17 Circuit 0.563" (14.30mm) Barrier Block Connector Screws with Captive Plate |
Category | Wire Gauge 10-18 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Tab |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 17 | Terminal Screw Material Brass |
Number of Wire Entries 34 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562204170 | Curtis Industries | 0 | 364-562204170-ND | 23,17965 € | Similar |

