0382100109 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 557
Unit Price: 20,04000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 11,37385 €

Similar


Curtis Industries
In Stock: 0
Unit Price: 11,28225 €
Image for 0382100109 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0382100109

DigiKey Part Number
0382100109-ND
Manufacturer
Manufacturer Product Number
0382100109
Description
CONN BARRIER STRIP 9CIRC 0.563"
Customer Reference
Detailed Description
9 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
9
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
18
Mounting Type
Chassis, Panel
Pitch
0.563" (14.30mm)
Operating Temperature
150°C
Number of Rows
2
Material - Insulation
Phenol Formaldehyde (Phenolic)
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
10-18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
562000090Curtis Industries557364-562000090-ND20,04000 €Similar
562200090Curtis Industries0364-562200090-ND11,37385 €Similar
562201090Curtis Industries0364-562201090-ND11,28225 €Similar
Obsolete
This product is no longer manufactured. View Substitutes