
0380090605 | |
|---|---|
DigiKey Part Number | 0380090605-ND |
Manufacturer | |
Manufacturer Product Number | 0380090605 |
Description | STRIP MARKER 10 SPCL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Screw In For Beau Barrier Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | - | |
Pitch | 0.438" (11.12mm) | |
For Use With/Related Products | Beau Barrier Blocks | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,04140 € | 52,07 € |
| Unit Price without VAT: | 1,04140 € |
|---|---|
| Unit Price with VAT: | 1,23927 € |

