
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Numbers, 1 through 29 | |
Pitch | 0.375" (9.53mm) | |
For Use With/Related Products | Beau Barrier Blocks | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,45720 € | 145,72 € |
| Unit Price without VAT: | 1,45720 € |
|---|---|
| Unit Price with VAT: | 1,73407 € |

