
0380090429 | |
|---|---|
DigiKey Part Number | 0380090429-ND |
Manufacturer | |
Manufacturer Product Number | 0380090429 |
Description | STRIP MARKER 3 SPCL |
Customer Reference | |
Detailed Description | Connector Label, Screw In For Beau Barrier Blocks |
Category | Legend L1,L2,L3 |
Manufacturer Molex | Pitch 0.563" (14.30mm) |
Series | For Use With/Related Products Beau Barrier Blocks |
Packaging Bulk | Color Black |
Part Status Obsolete | Base Product Number |
Type Label, Screw In |

