
0380090381 | |
|---|---|
DigiKey Part Number | 0380090381-ND |
Manufacturer | |
Manufacturer Product Number | 0380090381 |
Description | STRIP UNMARK 7 STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Screw In For Beau Barrier Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Blank | |
Pitch | 0.563" (14.30mm) | |
For Use With/Related Products | Beau Barrier Blocks | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,74370 € | 74,37 € |
| Unit Price without VAT: | 0,74370 € |
|---|---|
| Unit Price with VAT: | 0,88500 € |

