
0380090284 | |
|---|---|
DigiKey Part Number | 0380090284-ND |
Manufacturer | |
Manufacturer Product Number | 0380090284 |
Description | STRIP MARKER 20 Y |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Screw In For Beau Barrier Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Numbers, 1 through 20 | |
Pitch | 0.440" (11.18mm) | |
For Use With/Related Products | Beau Barrier Blocks | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,86370 € | 286,37 € |
| Unit Price without VAT: | 2,86370 € |
|---|---|
| Unit Price with VAT: | 3,40780 € |

