
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Screw In | |
Legend | Numbers, 1 through 12 | |
Pitch | 0.440" (11.18mm) | |
For Use With/Related Products | Beau Barrier Blocks | |
Color | Black | |
Base Product Number |

