
0380021733 | |
|---|---|
DigiKey Part Number | 0380021733-ND |
Manufacturer | |
Manufacturer Product Number | 0380021733 |
Description | JUMPER 10MM 3 CIRCUIT |
Customer Reference | |
Detailed Description | Position Barrier Block Jumper |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barrier Block | |
Pitch | - | |
Style | - | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |

