
0380021730 | |
|---|---|
DigiKey Part Number | WM9706-ND |
Manufacturer | |
Manufacturer Product Number | 0380021730 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Category | Type Terminal Block, Cross Connection |
Manufacturer Molex | Number of Positions 2 |
Series | Style Flat Pins - Angled |
Packaging Bulk | For Use With/Related Products Terminal Blocks |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,46900 € | 146,90 € |
| Unit Price without VAT: | 1,46900 € |
|---|---|
| Unit Price with VAT: | 1,74811 € |

