Image for 0380021342 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0380021342

DigiKey Part Number
900-0380021342-ND
Manufacturer
Manufacturer Product Number
0380021342
Description
TERM FTSLVR SN/B
Customer Reference
Detailed Description
Quick Connect Female Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
-
Gender
Female
Tab Width
-
Tab Thickness
-
Tab Length
-
Length - Overall
-
Termination
-
Wire Gauge
-
Insulation
-
Mounting Type
-
Features
-
Color
-
Contact Material
-
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.