
0380021337 | |
|---|---|
DigiKey Part Number | 900-0380021337-ND |
Manufacturer | |
Manufacturer Product Number | 0380021337 |
Description | TERM FTFLSL SN/B |
Customer Reference | |
Detailed Description | Quick Connect Female Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | - | |
Gender | Female | |
Tab Width | - | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | - | |
Wire Gauge | - | |
Insulation | - | |
Mounting Type | - | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |

