0380021289 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 2
Unit Price: 7,13000 €
Datasheet
Image for 0380021289 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0380021289

DigiKey Part Number
900-0380021289-ND
Manufacturer
Manufacturer Product Number
0380021289
Description
JTERM EDGEON SQUARE 7 NI .325 CN
Customer Reference
Detailed Description
Position Jumper
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pitch
0.325" (8.26mm)
Style
-
For Use With/Related Products
-
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes