
0380020453 | |
|---|---|
DigiKey Part Number | 0380020453-ND |
Manufacturer | |
Manufacturer Product Number | 0380020453 |
Description | CONN TERM BLK 45DEG BARRIER |
Customer Reference | |
Detailed Description | Connector Terminal, 45° Tab, Single, Barrier Block For Beau Barrier Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal, 45° Tab, Single, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | Beau Barrier Blocks | |
Color | - | |
Base Product Number |

