
0380020338 | |
|---|---|
DigiKey Part Number | 0380020338-ND |
Manufacturer | |
Manufacturer Product Number | 0380020338 |
Description | CONN TERM BLK 90DEG DBL BARRIER |
Customer Reference | |
Detailed Description | Connector Terminal, 90° Tab, Double, Barrier Block For Barrier Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal, 90° Tab, Double, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | Barrier Blocks | |
Color | - | |
Base Product Number |

