0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
0380020084
0380020084
Molex - Quixon Quick Disconnect Terminals

0380020084

DigiKey Part Number
WM7441-ND
Manufacturer
Manufacturer Product Number
0380020084
Description
CONN QC TAB 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.018" (0.46mm)
Manufacturer
Molex
Tab Length
0.313" (7.95mm)
Series
Termination
Screw, Rivet, Stud
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Mounting Type
Board, Chassis
Terminal Type
Angled - 45°
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €