
0372504040 | |
|---|---|
DigiKey Part Number | 0372504040-ND |
Manufacturer | |
Manufacturer Product Number | 0372504040 |
Description | CHIPSET COOLER CU #1 6500 RPM |
Customer Reference | |
Detailed Description | Heat Sink |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Package Cooled | - | |
Attachment Method | - | |
Shape | - | |
Length | - | |
Width | - | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - | |
Base Product Number |

