8 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0369220800

DigiKey Part Number
900-0369220800-ND
Manufacturer
Manufacturer Product Number
0369220800
Description
DITTO 8 CIRCUIT WTW 50MM
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
0.164' (50.00mm, 1.97")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Obsolete
Cable Termination
Crimp
Connector Type
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic
Contact Finish
Tin
Number of Positions
8
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.