



0369200606 | |
|---|---|
DigiKey Part Number | WM26626-ND |
Manufacturer | |
Manufacturer Product Number | 0369200606 |
Description | PICOEZMATE 6 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0369200606 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Latch Holder |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,43300 € | 34,33 € |
| 25 | 3,21720 € | 80,43 € |
| 50 | 3,06380 € | 153,19 € |
| 100 | 2,91740 € | 291,74 € |
| 250 | 2,73472 € | 683,68 € |
| 500 | 2,60422 € | 1.302,11 € |
| 1.000 | 2,48001 € | 2.480,01 € |
| 2.500 | 2,32490 € | 5.812,25 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

