



0369200303 | |
|---|---|
DigiKey Part Number | WM26607-ND |
Manufacturer | |
Manufacturer Product Number | 0369200303 |
Description | PICOEZMATE 3 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0369200303 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Holder |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,92000 € | 19,20 € |
| 25 | 1,79920 € | 44,98 € |
| 50 | 1,71320 € | 85,66 € |
| 100 | 1,63130 € | 163,13 € |
| 250 | 1,52916 € | 382,29 € |
| 500 | 1,45616 € | 728,08 € |
| 1.000 | 1,38668 € | 1.386,68 € |
| 2.500 | 1,29993 € | 3.249,83 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |


