



0368770006 | |
|---|---|
DigiKey Part Number | WM10904-ND |
Manufacturer | |
Manufacturer Product Number | 0368770006 |
Description | CONN PWR LOCK HSG 6POS 2.50MM |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Self Mating, Non-Gendered, Hermaphroditic Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0368770006 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |



