




0368770002 | |
|---|---|
DigiKey Part Number | WM10900-ND |
Manufacturer | |
Manufacturer Product Number | 0368770002 |
Description | CONN PWR LOCK HSG 2POS 2.50MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Self Mating, Non-Gendered, Hermaphroditic Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0368770002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Discontinued at DigiKey | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13280 € | 3,32 € |
| 50 | 0,12160 € | 6,08 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



