



0367831208 | |
|---|---|
DigiKey Part Number | 0367831208-ND |
Manufacturer | |
Manufacturer Product Number | 0367831208 |
Description | CONN HEADER R/A 12POS 3.2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.126" (3.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0367831208 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.649" (16.49mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive, Industrial, Lighting, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.304 | 1,00494 € | 2.315,38 € |
| Unit Price without VAT: | 1,00494 € |
|---|---|
| Unit Price with VAT: | 1,19588 € |





