
0367693065 | |
|---|---|
DigiKey Part Number | 900-0367693065-ND |
Manufacturer | |
Manufacturer Product Number | 0367693065 |
Description | MICROFIT PLUS 20AWG MALE AU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Category | Length 11.8" (300.0mm) |
Manufacturer Molex | Wire Gauge 20 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Color Black |
Contact End Pin to Cable (Round) | Contact Finish Thickness 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,23100 € | 12,31 € |
| 25 | 1,15360 € | 28,84 € |
| 50 | 1,09820 € | 54,91 € |
| 100 | 1,04580 € | 104,58 € |
| 250 | 0,98028 € | 245,07 € |
| 750 | 0,90715 € | 680,36 € |
| 1.500 | 0,86385 € | 1.295,78 € |
| 3.000 | 0,82263 € | 2.467,89 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

