Black 16 AWG Jumper Lead Pin to Cable (Round) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0367693061

DigiKey Part Number
900-0367693061-ND
Manufacturer
Manufacturer Product Number
0367693061
Description
MICROFIT PLUS 16AWG MALE AU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Cable (Round) Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Gold
Packaging
Bag
Color
Black
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Contact End
Pin to Cable (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 720
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,16700 €11,67 €
251,09360 €27,34 €
501,04120 €52,06 €
1000,99160 €99,16 €
2500,92940 €232,35 €
7500,86005 €645,04 €
1.5000,81900 €1.228,50 €
3.0000,77993 €2.339,79 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €