3 Position Cable Assembly Rectangular Socket to Plug 2.00' (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0367690720

DigiKey Part Number
900-0367690720-ND
Manufacturer
Manufacturer Product Number
0367690720
Description
SL CABLE ASSY 3 POS 12"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Plug 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Length
2.00' (609.60mm)
Series
Color
Multiple, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Plug
Contact Finish
Tin
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 455
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,00000 €4,00 €
103,40200 €34,02 €
253,18880 €79,72 €
503,03660 €151,83 €
1002,89150 €289,15 €
2502,71048 €677,62 €
5002,58112 €1.290,56 €
1.0002,45800 €2.458,00 €
2.5002,30426 €5.760,65 €
Manufacturers Standard Package
Unit Price without VAT:4,00000 €
Unit Price with VAT:4,76000 €