
0367660001 | |
|---|---|
DigiKey Part Number | 900-0367660001-ND |
Manufacturer | |
Manufacturer Product Number | 0367660001 |
Description | 0.084 MLX HEADER 2CKT WITH PEG L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0367660001 Models |
Category | Insulation Height 0.550" (13.97mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Tin |
Packaging Bag | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin, Power | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.170" (4.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.800 | 0,16364 € | 1.767,31 € |
| Unit Price without VAT: | 0,16364 € |
|---|---|
| Unit Price with VAT: | 0,19473 € |

