
0367590142 | |
|---|---|
DigiKey Part Number | 900-0367590142-ND |
Manufacturer | |
Manufacturer Product Number | 0367590142 |
Description | MLX 3CKT ASSLY WITH SOCKET TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0367590142 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Series | Insulation Color Black |
Packaging Bag | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Length - Post 0.170" (4.32mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-2 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 12A |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.616 | 0,24813 € | 1.393,50 € |
| Unit Price without VAT: | 0,24813 € |
|---|---|
| Unit Price with VAT: | 0,29527 € |

