
0367590104 | |
|---|---|
DigiKey Part Number | 0367590104-ND |
Manufacturer | |
Manufacturer Product Number | 0367590104 |
Description | CONN HEADER VERT 6POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0367590104 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bag | Contact Length - Post 0.169" (4.30mm) |
Part Status Active | Insulation Height 0.550" (13.97mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive, General Purpose, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.440 | 0,33774 € | 1.837,31 € |
| Unit Price without VAT: | 0,33774 € |
|---|---|
| Unit Price with VAT: | 0,40191 € |

