
0367590101 | |
|---|---|
DigiKey Part Number | 900-0367590101-ND |
Manufacturer | |
Manufacturer Product Number | 0367590101 |
Description | MLX 2CKT ASSLY WITH PIN TERM BLA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0367590101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.170" (4.32mm) |
Series | Insulation Height 0.550" (13.97mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.344 | 0,36936 € | 2.712,58 € |
| Unit Price without VAT: | 0,36936 € |
|---|---|
| Unit Price with VAT: | 0,43954 € |

