6 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0367570144

DigiKey Part Number
900-0367570144-ND
Manufacturer
Manufacturer Product Number
0367570144
Description
MLX 6CKT ASSY WITH SOCKET TERM G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0367570144 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
137.8µin (3.50µm)
Packaging
Bag
Insulation Color
Natural
Part Status
Active
Contact Length - Post
0.170" (4.32mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-2
Style
Board to Cable/Wire
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
20A
Number of Positions Loaded
All
Voltage Rating
600V
Pitch - Mating
Insulation Material
Polyamide (PA6), Nylon 6
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.250" (6.35mm)
Contact Finish Thickness - Post
137.8µin (3.50µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5.4400,70209 €3.819,37 €
Unit Price without VAT:0,70209 €
Unit Price with VAT:0,83549 €