12 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0367570066

DigiKey Part Number
900-0367570066-ND
Manufacturer
Manufacturer Product Number
0367570066
Description
0.084 MLX HDR 12CKT GLOW WIRE WI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0367570066 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
140.0µin (3.56µm)
Series
Insulation Color
Natural
Packaging
Bulk
Insulation Height
0.550" (13.97mm)
Part Status
Active
Contact Length - Post
0.170" (4.32mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-2
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
9A
Pitch - Mating
Voltage Rating
600V
Number of Rows
3
Insulation Material
Polyamide (PA6), Nylon 6
Row Spacing - Mating
0.250" (6.35mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
140.0µin (3.56µm)
Termination
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6000,96748 €1.547,97 €
Unit Price without VAT:0,96748 €
Unit Price with VAT:1,15130 €