Cable Assembly HandyLink 16 pos Male to USB A Male Plug 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly HandyLink 16 pos Male to USB A Male Plug 3.28' (1.00m)
Molex RF Connectors | Digi-Key Daily

0366970021

DigiKey Part Number
900-0366970021-ND
Manufacturer
Manufacturer Product Number
0366970021
Description
CBL ASSY HANDYLINK 16P M-M 3.28'
Customer Reference
Detailed Description
Cable Assembly HandyLink 16 pos Male to USB A Male Plug 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Black
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Base Product Number
Connector Type
HandyLink 16 pos Male to USB A Male Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Assembly Component