


0366430010 | |
|---|---|
DigiKey Part Number | 0366430010-ND |
Manufacturer | |
Manufacturer Product Number | 0366430010 |
Description | CONN PLUG HSG 5POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0366430010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32326 € | 1.616,30 € |
| Unit Price without VAT: | 0,32326 € |
|---|---|
| Unit Price with VAT: | 0,38468 € |

