Similar

0366380009 | |
|---|---|
DigiKey Part Number | 900-0366380009-ND |
Manufacturer | |
Manufacturer Product Number | 0366380009 |
Description | CMC HDR W/O SPLIT PEG T3/ |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Through Hole, Right Angle 48 position |
Category | Insulation Height 1.205" (30.61mm) |
Mfr | Contact Shape Rectangular, Square |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Contact Finish Thickness - Mating 160.0µin (4.06µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Mounting Flange |
Number of Rows 3 | Operating Temperature -40°C ~ 100°C |
Number of Positions Loaded 36 | Insulation Color Brown |
Style | Voltage Rating 250VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 160.0µin (4.06µm) |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5007620483 | Molex | 296 | WM17934-ND | 10,11000 € | Similar |


