Image for 0365150489 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0365150489

DigiKey Part Number
0365150489-ND
Manufacturer
Manufacturer Product Number
0365150489
Description
CONN DIN HDR 96POS
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
R
Manufacturer
Molex
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit, Wire Wrap
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
24.0µin (0.61µm)
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
64
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic, Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.