Image for 0365110121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0365110121

DigiKey Part Number
0365110121-ND
Manufacturer
Manufacturer Product Number
0365110121
Description
CONN DIN HDR 64POS
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
R
Manufacturer
Molex
Level, Class
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
44.0µin (1.12µm)
Number of Positions
64
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic, Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.